60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3DDB-6018M

DigiKey Part Number
A3DDB-6018M-ND
Manufacturer
Manufacturer Product Number
A3DDB-6018M
Description
IDC CABLE- AKR60B/AE60M/AKR60B
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1407,73000 Kč407,73 Kč
10337,83800 Kč3 378,38 Kč
25313,55000 Kč7 838,75 Kč
50296,38580 Kč14 819,29 Kč
100280,20410 Kč28 020,41 Kč
250260,22744 Kč65 056,86 Kč
500246,12326 Kč123 061,63 Kč
Manufacturers Standard Package
Unit Price without VAT:407,73000 Kč
Unit Price with VAT:493,35330 Kč
Alternate Color
IDC CABLE- AKR60B/AE60G/AKR60B
In-Stock: 0
Unit Price: 354,13000 Kč
Alternate Length
IDC CABLE- AKR60B/AE60M/AKR60B
In-Stock: 0
Unit Price: 327,22000 Kč
IDC CABLE- AKR60B/AE60M/AKR60B
In-Stock: 0
Unit Price: 525,77000 Kč
Assembly Component