


H3CCH-6006M | |
|---|---|
DigiKey Part Number | H3CCH-6006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-6006M |
Description | IDC CBL - HHKC60H/AE60M/HHKC60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 72,64000 Kč | 726,40 Kč |
| 25 | 68,80640 Kč | 1 720,16 Kč |
| 50 | 67,20480 Kč | 3 360,24 Kč |
| 100 | 64,00340 Kč | 6 400,34 Kč |
| 250 | 56,00284 Kč | 14 000,71 Kč |
| 500 | 54,40282 Kč | 27 201,41 Kč |
| 1 000 | 46,40224 Kč | 46 402,24 Kč |
| 2 500 | 43,20208 Kč | 108 005,20 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |




