


H3CCH-6006G | |
|---|---|
DigiKey Part Number | H3CCH-6006G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-6006G |
Description | IDC CBL - HHKC60H/AE60G/HHKC60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 56,24700 Kč | 562,47 Kč |
| 25 | 53,27320 Kč | 1 331,83 Kč |
| 50 | 52,03440 Kč | 2 601,72 Kč |
| 100 | 49,55680 Kč | 4 955,68 Kč |
| 250 | 43,36276 Kč | 10 840,69 Kč |
| 500 | 42,12436 Kč | 21 062,18 Kč |
| 1 000 | 35,92944 Kč | 35 929,44 Kč |
| 2 500 | 33,45156 Kč | 83 628,90 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |




