


H3CCH-6018G | |
|---|---|
DigiKey Part Number | H3CCH-6018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-6018G |
Description | IDC CBL - HHKC60H/AE60G/HHKC60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 Kč | 106,99 Kč |
| 10 | 97,20700 Kč | 972,07 Kč |
| 25 | 92,07280 Kč | 2 301,82 Kč |
| 50 | 89,93300 Kč | 4 496,65 Kč |
| 100 | 85,64940 Kč | 8 564,94 Kč |
| 250 | 74,94300 Kč | 18 735,75 Kč |
| 500 | 72,80196 Kč | 36 400,98 Kč |
| 1 000 | 62,09579 Kč | 62 095,79 Kč |
| 2 500 | 57,81336 Kč | 144 533,40 Kč |
| Unit Price without VAT: | 106,99000 Kč |
|---|---|
| Unit Price with VAT: | 129,45790 Kč |




