


H3CCH-6018M | |
|---|---|
DigiKey Part Number | H3CCH-6018M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-6018M |
Description | IDC CBL - HHKC60H/AE60M/HHKC60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,75000 Kč | 154,75 Kč |
| 10 | 139,94000 Kč | 1 399,40 Kč |
| 25 | 132,20720 Kč | 3 305,18 Kč |
| 50 | 128,98700 Kč | 6 449,35 Kč |
| 100 | 122,53650 Kč | 12 253,65 Kč |
| 250 | 109,63820 Kč | 27 409,55 Kč |
| 500 | 103,18884 Kč | 51 594,42 Kč |
| 1 000 | 90,29034 Kč | 90 290,34 Kč |
| Unit Price without VAT: | 154,75000 Kč |
|---|---|
| Unit Price with VAT: | 187,24750 Kč |




