


H3CCH-6036M | |
|---|---|
DigiKey Part Number | H3CCH-6036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-6036M |
Description | IDC CBL - HHKC60H/AE60M/HHKC60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,01000 Kč | 249,01 Kč |
| 10 | 220,79700 Kč | 2 207,97 Kč |
| 25 | 212,30880 Kč | 5 307,72 Kč |
| 50 | 203,81240 Kč | 10 190,62 Kč |
| 100 | 192,49210 Kč | 19 249,21 Kč |
| 250 | 175,50656 Kč | 43 876,64 Kč |
| 500 | 164,18368 Kč | 82 091,84 Kč |
| 1 000 | 150,59590 Kč | 150 595,90 Kč |
| Unit Price without VAT: | 249,01000 Kč |
|---|---|
| Unit Price with VAT: | 301,30210 Kč |




