
H3DDH-6036M | |
|---|---|
DigiKey Part Number | H3DDH-6036M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-6036M |
Description | IDC CBL - HHKR60H/AE60M/HHKR60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,69000 Kč | 260,69 Kč |
| 10 | 231,05800 Kč | 2 310,58 Kč |
| 25 | 222,17800 Kč | 5 554,45 Kč |
| 50 | 213,29340 Kč | 10 664,67 Kč |
| 100 | 201,44330 Kč | 20 144,33 Kč |
| 250 | 183,66856 Kč | 45 917,14 Kč |
| 500 | 171,81928 Kč | 85 909,64 Kč |
| 1 000 | 157,59980 Kč | 157 599,80 Kč |
| Unit Price without VAT: | 260,69000 Kč |
|---|---|
| Unit Price with VAT: | 315,43490 Kč |




