60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DDH-6018M

DigiKey Part Number
H3DDH-6018M-ND
Manufacturer
Manufacturer Product Number
H3DDH-6018M
Description
IDC CBL - HHKR60H/AE60M/HHKR60H
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,47000 Kč167,47 Kč
10151,36900 Kč1 513,69 Kč
25143,00200 Kč3 575,05 Kč
50139,51920 Kč6 975,96 Kč
100132,54300 Kč13 254,30 Kč
250118,59020 Kč29 647,55 Kč
500111,61446 Kč55 807,23 Kč
1 00097,66276 Kč97 662,76 Kč
Manufacturers Standard Package
Unit Price without VAT:167,47000 Kč
Unit Price with VAT:202,63870 Kč
Alternate Color
IDC CBL - HHKR60H/AE60G/HHKR60H
In-Stock: 0
Unit Price: 120,13000 Kč
Alternate Length
IDC CBL - HHKR60H/AE60M/HHKR60H
In-Stock: 0
Unit Price: 260,69000 Kč
IDC CBL - HHKR60H/AE60M/HHKR60H
In-Stock: 0
Unit Price: 93,22000 Kč
Assembly Component