
H3DDH-6018G | |
|---|---|
DigiKey Part Number | H3DDH-6018G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-6018G |
Description | IDC CBL - HHKR60H/AE60G/HHKR60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,13000 Kč | 120,13 Kč |
| 10 | 109,15800 Kč | 1 091,58 Kč |
| 25 | 103,39320 Kč | 2 584,83 Kč |
| 50 | 100,99060 Kč | 5 049,53 Kč |
| 100 | 96,18140 Kč | 9 618,14 Kč |
| 250 | 84,15860 Kč | 21 039,65 Kč |
| 500 | 81,75440 Kč | 40 877,20 Kč |
| 1 000 | 69,73162 Kč | 69 731,62 Kč |
| 2 500 | 64,92242 Kč | 162 306,05 Kč |
| Unit Price without VAT: | 120,13000 Kč |
|---|---|
| Unit Price with VAT: | 145,35730 Kč |




