
H3DDH-6006G | |
|---|---|
DigiKey Part Number | H3DDH-6006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-6006G |
Description | IDC CBL - HHKR60H/AE60G/HHKR60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 10 | 68,19700 Kč | 681,97 Kč |
| 25 | 64,59360 Kč | 1 614,84 Kč |
| 50 | 63,09620 Kč | 3 154,81 Kč |
| 100 | 60,08890 Kč | 6 008,89 Kč |
| 250 | 52,57840 Kč | 13 144,60 Kč |
| 500 | 51,07638 Kč | 25 538,19 Kč |
| 1 000 | 43,56505 Kč | 43 565,05 Kč |
| 2 500 | 40,56061 Kč | 101 401,52 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |




