
AWLP 60/3,2-G | |
|---|---|
DigiKey Part Number | HDM60H-ND |
Manufacturer | |
Manufacturer Product Number | AWLP 60/3,2-G |
Description | CONN DIP HDR IDC 60POS VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 60 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 512 | 22,03259 Kč | 231 606,59 Kč |
| Unit Price without VAT: | 22,03259 Kč |
|---|---|
| Unit Price with VAT: | 26,65943 Kč |



