


A3CCH-6036M | |
|---|---|
DigiKey Part Number | A3CCH-6036M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-6036M |
Description | IDC CABLE - AKC60H/AE60M/AKC60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,37000 Kč | 506,37 Kč |
| 10 | 419,63400 Kč | 4 196,34 Kč |
| 25 | 389,48880 Kč | 9 737,22 Kč |
| 50 | 368,19140 Kč | 18 409,57 Kč |
| 100 | 348,10750 Kč | 34 810,75 Kč |
| 250 | 323,31948 Kč | 80 829,87 Kč |
| 500 | 309,58364 Kč | 154 791,82 Kč |
| Unit Price without VAT: | 506,37000 Kč |
|---|---|
| Unit Price with VAT: | 612,70770 Kč |




