


A3CCH-6036G | |
|---|---|
DigiKey Part Number | A3CCH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-6036G |
Description | IDC CABLE - AKC60H/AE60G/AKC60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,05000 Kč | 401,05 Kč |
| 10 | 332,37400 Kč | 3 323,74 Kč |
| 25 | 308,47800 Kč | 7 711,95 Kč |
| 50 | 291,59320 Kč | 14 579,66 Kč |
| 100 | 275,66800 Kč | 27 566,80 Kč |
| 250 | 256,01376 Kč | 64 003,44 Kč |
| 500 | 242,13652 Kč | 121 068,26 Kč |
| Unit Price without VAT: | 401,05000 Kč |
|---|---|
| Unit Price with VAT: | 485,27050 Kč |




