


A3CCH-6018G | |
|---|---|
DigiKey Part Number | A3CCH-6018G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-6018G |
Description | IDC CABLE - AKC60H/AE60G/AKC60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,11000 Kč | 334,11 Kč |
| 10 | 276,77300 Kč | 2 767,73 Kč |
| 25 | 256,86480 Kč | 6 421,62 Kč |
| 50 | 242,79560 Kč | 12 139,78 Kč |
| 100 | 229,52730 Kč | 22 952,73 Kč |
| 250 | 213,14572 Kč | 53 286,43 Kč |
| 500 | 201,57966 Kč | 100 789,83 Kč |
| 1 000 | 196,30761 Kč | 196 307,61 Kč |
| Unit Price without VAT: | 334,11000 Kč |
|---|---|
| Unit Price with VAT: | 404,27310 Kč |




