


A2MXS-6006G | |
|---|---|
DigiKey Part Number | A2MXS-6006G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-6006G |
Description | ADM60S/AE60G/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Discontinued at DigiKey | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 60 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,82000 Kč | 185,82 Kč |
| 10 | 153,95500 Kč | 1 539,55 Kč |
| 25 | 142,86000 Kč | 3 571,50 Kč |
| 50 | 135,01860 Kč | 6 750,93 Kč |
| 100 | 127,62520 Kč | 12 762,52 Kč |
| 250 | 118,49176 Kč | 29 622,94 Kč |
| 500 | 112,04076 Kč | 56 020,38 Kč |
| 1 000 | 105,96116 Kč | 105 961,16 Kč |
| Unit Price without VAT: | 185,82000 Kč |
|---|---|
| Unit Price with VAT: | 224,84220 Kč |




