


A2MXS-6036G | |
|---|---|
DigiKey Part Number | A2MXS-6036G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-6036G |
Description | ADM60S/AE60G/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 60 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,20000 Kč | 302,20 Kč |
| 10 | 250,32900 Kč | 2 503,29 Kč |
| 25 | 232,33040 Kč | 5 808,26 Kč |
| 50 | 219,59600 Kč | 10 979,80 Kč |
| 100 | 207,59150 Kč | 20 759,15 Kč |
| 250 | 192,76824 Kč | 48 192,06 Kč |
| 500 | 182,30168 Kč | 91 150,84 Kč |
| 1 000 | 175,87985 Kč | 175 879,85 Kč |
| Unit Price without VAT: | 302,20000 Kč |
|---|---|
| Unit Price with VAT: | 365,66200 Kč |




