


A2MXS-6006M | |
|---|---|
DigiKey Part Number | A2MXS-6006M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-6006M |
Description | ADM60S/AE60M/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 60 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,80000 Kč | 204,80 Kč |
| 10 | 169,70100 Kč | 1 697,01 Kč |
| 25 | 157,47560 Kč | 3 936,89 Kč |
| 50 | 148,83740 Kč | 7 441,87 Kč |
| 100 | 140,68700 Kč | 14 068,70 Kč |
| 250 | 130,62300 Kč | 32 655,75 Kč |
| 500 | 123,51544 Kč | 61 757,72 Kč |
| 1 000 | 116,81750 Kč | 116 817,50 Kč |
| Unit Price without VAT: | 204,80000 Kč |
|---|---|
| Unit Price with VAT: | 247,80800 Kč |




