


H3CWH-6006G | |
|---|---|
DigiKey Part Number | H3CWH-6006G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-6006G |
Description | IDC CBL - HHKC60H/AE60G/HHPL60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 10 | 122,52600 Kč | 1 225,26 Kč |
| 25 | 115,73960 Kč | 2 893,49 Kč |
| 50 | 112,92000 Kč | 5 646,00 Kč |
| 100 | 107,27230 Kč | 10 727,23 Kč |
| 250 | 95,98036 Kč | 23 995,09 Kč |
| 500 | 90,33476 Kč | 45 167,38 Kč |
| 1 000 | 79,04297 Kč | 79 042,97 Kč |
| 2 500 | 75,09081 Kč | 187 727,03 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |




