


A3DDB-6006G | |
|---|---|
DigiKey Part Number | A3DDB-6006G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-6006G |
Description | IDC CABLE- AKR60B/AE60G/AKR60B |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,08000 Kč | 309,08 Kč |
| 10 | 256,04300 Kč | 2 560,43 Kč |
| 25 | 237,63600 Kč | 5 940,90 Kč |
| 50 | 224,61380 Kč | 11 230,69 Kč |
| 100 | 212,33610 Kč | 21 233,61 Kč |
| 250 | 197,17540 Kč | 49 293,85 Kč |
| 500 | 186,47152 Kč | 93 235,76 Kč |
| 1 000 | 180,28120 Kč | 180 281,20 Kč |
| Unit Price without VAT: | 309,08000 Kč |
|---|---|
| Unit Price with VAT: | 373,98680 Kč |




