


A3DDB-6036G | |
|---|---|
DigiKey Part Number | A3DDB-6036G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-6036G |
Description | IDC CABLE- AKR60B/AE60G/AKR60B |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,86000 Kč | 420,86 Kč |
| 10 | 348,78700 Kč | 3 487,87 Kč |
| 25 | 323,72760 Kč | 8 093,19 Kč |
| 50 | 306,01280 Kč | 15 300,64 Kč |
| 100 | 289,30540 Kč | 28 930,54 Kč |
| 250 | 268,68392 Kč | 67 170,98 Kč |
| 500 | 254,12302 Kč | 127 061,51 Kč |
| Unit Price without VAT: | 420,86000 Kč |
|---|---|
| Unit Price with VAT: | 509,24060 Kč |




