400 V, 100 A Bidirectional eFuse
Vishay's eFuse helps protect both the user and hardware in high-voltage applications
Vishay's eFuse featuring SiC MOSFETs and a VOA300 optocoupler was designed to handle continuous power up to 40 kW. It has been designed to operate continuously at full power with less than 30 W of losses and no active cooling. It also features a preload function, continuous current monitoring, and overcurrent protection (with shutdown in less than 2.5 μs).
- Constructed using a standard double-sided, four-layer PCB (FR4) which utilizes 70 μm thick copper for each layer
- The overall dimensions of the PCB are 150 mm × 90 mm with some extension of the connectors beyond the edges
- The high-voltage circuitry (12 x UJ4SC SiC MOSFETs) is located on the top side of the PCB along with the connectors, control buttons, status LEDs, and multiple test points
- The low-voltage control circuitry is located on the bottom side of the PCB and the eFuse can be controlled remotely using a web browser
- Designed to operate continuously at full power with less than 30 W of losses and no active cooling and also features a preload function, continuous current monitoring, and overcurrent protection (with shutdown in less than 2.5 μs)
- High-voltage sources such as high-energy battery packs
Linear Optocouplers
| Image | Manufacturer Part Number | Description | Voltage - Isolation | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VOA300-DEFG-X017T | OPTOISO 5.3KV 1CH PHVOLT 8-SMD | 5300Vrms | 1521 - Immediate | $102.19 | View Details |
![]() | ![]() | VOA300-DEFG-X019T | OPTOISO 5.3KV 1CH PHVOLT 8-SMD | 5300Vrms | 920 - Immediate | $102.19 | View Details |
![]() | ![]() | VOA300-EF-X017T | OPTOISO 5.3KV 1CH PHVOLT 8-SMD | 5300Vrms | 674 - Immediate | $119.08 | View Details |
![]() | ![]() | VOA300-EF-X019T | OPTOISO 5.3KV 1CH PHVOLT 8-SMD | 5300Vrms | 1 - Immediate | $119.08 | View Details |
![]() | ![]() | VOA300-FG-X017T | OPTOISO 5.3KV 1CH PHVOLT 8-SMD | 5300Vrms | 944 - Immediate | $129.10 | View Details |
![]() | ![]() | VOA300-FG-X019T | OPTOISO 5.3KV 1CH PHVOLT 8-SMD | 5300Vrms | 0 - Immediate | $129.10 | View Details |
Current Sense Shunt Resistors
| Image | Manufacturer Part Number | Description | Resistance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | WSLP1206R0100FEA | RES 0.01 OHM 1% 1W 1206 | 10 mOhms | 364909 - Immediate | $16.06 | View Details |
![]() | ![]() | WSLP1206R0500FEA | RES 0.05 OHM 1% 1W 1206 | 50 mOhms | 135869 - Immediate | $16.06 | View Details |
![]() | ![]() | WSLP1206R0300FEA | RES 0.03 OHM 1% 1W 1206 | 30 mOhms | 9815 - Immediate | $22.32 | View Details |
![]() | ![]() | WSLP1206R0200FEA | RES 0.02 OHM 1% 1W 1206 | 20 mOhms | 186104 - Immediate | $16.06 | View Details |
![]() | ![]() | WSLP1206R0150FEA | RES 0.015 OHM 1% 1W 1206 | 15 mOhms | 39500 - Immediate | $16.68 | View Details |
![]() | ![]() | WSLP25123L000FEA | RES 0.003 OHM 1% 3W 2512 | 3 mOhms | 34397 - Immediate | $56.94 | View Details |
Integrated Voltage Dividers
| Image | Manufacturer Part Number | Description | Resistance (Ohms) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CDMA500KF1000FE5 | RES NTWK 2 RES 500K OHM 2512 | 5k, 500k | 894 - Immediate | $64.86 | View Details |
![]() | ![]() | CDMA50M0F6000FE5 | RES NTWK 2 RES 50M OHM 2512 | 8k, 5M | 885 - Immediate | $153.29 | View Details |
![]() | ![]() | CDMA8M00F5000DE5 | RES NTWK 2 RES 8M OHM 2512 | 16k, 8M | 996 - Immediate | $68.41 | View Details |
![]() | ![]() | CDMA5M00F2500DE5 | RES NTWK 2 RES 5M OHM 2512 | 20k, 5M | 964 - Immediate | $158.08 | View Details |
![]() | ![]() | CDMA5M00F5000DE5 | RES NTWK 2 RES 5M OHM 2512 | 10k, 5M | 0 - Immediate | $158.08 | View Details |
![]() | ![]() | CDMA15M0D2500DE5 | RES NTWK 2 RES 15M OHM 2512 | 60k, 15M | 0 - Immediate | $162.88 | View Details |
Ceramic Capacitors
| Image | Manufacturer Part Number | Description | Capacitance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VJ2225Y473KXFAT4X | CAP CER 0.047UF 2KV X7R 2225 | 0.047 µF | 0 - Immediate | $113.66 | View Details |
![]() | ![]() | VJ2225Y473MXFAT4X | CAP CER 0.047UF 2KV X7R 2225 | 0.047 µF | 3401 - Immediate | $97.40 | View Details |
![]() | ![]() | VJ1825Y224KBEAT4X | CAP CER 0.22UF 500V X7R 1825 | 0.22 µF | 144 - Immediate | $101.57 | View Details |
![]() | ![]() | VJ1206Y104KBBAT4X | CAP CER 0.1UF 100V X7R 1206 | 0.1 µF | 1665 - Immediate | $27.74 | View Details |
![]() | ![]() | VJ1812Y332KBGAT4X | CAP CER 3300PF 1KV X7R 1812 | 3300 pF | 0 - Immediate | $45.26 | View Details |
![]() | ![]() | VJ2220Y105KBBAT4X | CAP CER 1UF 100V X7R 2220 | 1 µF | 1421 - Immediate | $90.51 | View Details |
Preload Resistors
| Image | Manufacturer Part Number | Description | Resistance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DTO025C100R0JTE3 | RES SMD 100 OHM 5% 25W TO252 | 100 Ohms | 2413 - Immediate | $84.05 | View Details |
![]() | ![]() | DTO025C470R0JTE3 | RES SMD 470 OHM 5% 25W TO252 | 470 Ohms | 38 - Immediate | $97.60 | View Details |
![]() | ![]() | DTO025C47R00JTE3 | RES SMD 47 OHM 5% 25W TO252 | 47 Ohms | 242 - Immediate | $78.00 | View Details |
![]() | ![]() | DTO025C2R200JTE3 | RES SMD 2.2 OHM 5% 25W TO252 | 2.2 Ohms | 73 - Immediate | $97.60 | View Details |
![]() | ![]() | DTO025C4R700JTE3 | RES SMD 4.7 OHM 5% 25W TO252 | 4.7 Ohms | 56 - Immediate | $94.89 | View Details |
![]() | ![]() | DTO025C220R0JTE3 | RES SMD 220 OHM 5% 25W TO252 | 220 Ohms | 148 - Immediate | $90.51 | View Details |
Pulse-Resistant Resistors
| Image | Manufacturer Part Number | Description | Resistance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MMB0207MC1004FB200 | RES SMD 1M OHM 1% 1W MELF | 1 MOhms | 13709 - Immediate | $10.64 | View Details |
![]() | ![]() | MMB0207MC2204FB200 | RES SMD 2.2M OHM 1% 1W MELF | 2.2 MOhms | 993 - Immediate | $10.64 | View Details |
![]() | ![]() | MMB0207MC1005FB200 | RES SMD 10M OHM 1% 1W MELF | 10 MOhms | 2013 - Immediate | $13.76 | View Details |
![]() | ![]() | MMB0207MC3603FB200 | RES SMD 360K OHM 1% 1W MELF | 360 kOhms | 1838 - Immediate | $13.76 | View Details |
![]() | ![]() | MMB0207MC1204FB200 | RES SMD 1.2M OHM 1% 1W MELF | 1.2 MOhms | 2000 - Immediate | $13.76 | View Details |
![]() | ![]() | MMB0207MC4703FB200 | RES SMD 470K OHM 1% 1W MELF | 470 kOhms | 1704 - Immediate | $13.76 | View Details |