
VJ1825Y224KBEAT4X | |
|---|---|
DigiKey Part Number | 720-1097-2-ND - Tape & Reel (TR) 720-1097-1-ND - Cut Tape (CT) 720-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1825Y224KBEAT4X |
Description | CAP CER 0.22UF 500V X7R 1825 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1825Y224KBEAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.183" L x 0.252" W (4.65mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 73,57700 Kč | 735,77 Kč |
| 50 | 62,12880 Kč | 3 106,44 Kč |
| 100 | 58,59070 Kč | 5 859,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,60000 Kč | 26 300,00 Kč |
| 1 000 | 50,74461 Kč | 50 744,61 Kč |
| 1 500 | 49,81467 Kč | 74 722,01 Kč |
| 2 500 | 48,78415 Kč | 121 960,37 Kč |
| 3 500 | 48,18123 Kč | 168 634,30 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |

