Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOA300-FG-X019T

DigiKey Part Number
751-VOA300-FG-X019TTR-ND - Tape & Reel (TR)
751-VOA300-FG-X019TCT-ND - Cut Tape (CT)
751-VOA300-FG-X019TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOA300-FG-X019T
Description
OPTOISO 5.3KV 1CH PHVOLT 8-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
800ns, 800ns
Input Type
DC
Output Type
Photovoltaic, Linearized
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Grade
Automotive
Qualification
AEC-Q102
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
1097,47300 Kč974,73 Kč
10078,34140 Kč7 834,14 Kč
50069,98928 Kč34 994,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00067,27549 Kč67 275,49 Kč
2 00064,98020 Kč129 960,40 Kč
3 00063,80620 Kč191 418,60 Kč
Manufacturers Standard Package
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč