


CDMA50M0F6000FE5 | |
|---|---|
DigiKey Part Number | 3579-CDMA50M0F6000FE5TR-ND - Tape & Reel (TR) 3579-CDMA50M0F6000FE5CT-ND - Cut Tape (CT) 3579-CDMA50M0F6000FE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMA50M0F6000FE5 |
Description | RES NTWK 2 RES 50M OHM 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8k, 5M Ohm ±1% 500mW Power Per Element Voltage Divider 2 Resistor Network/Array 0/ -50ppm/°C |
Datasheet | Datasheet |
EDA/CAD Models | CDMA50M0F6000FE5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 8k, 5M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±1% | |
Resistor-Ratio-Drift | 0/ -50 ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 500mW | |
Temperature Coefficient | 0/ -50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 105,80900 Kč | 1 058,09 Kč |
| 25 | 92,67680 Kč | 2 316,92 Kč |
| 50 | 84,44980 Kč | 4 222,49 Kč |
| 100 | 77,45740 Kč | 7 745,74 Kč |
| 250 | 69,80156 Kč | 17 450,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,01358 Kč | 32 506,79 Kč |
| 1 000 | 60,94649 Kč | 60 946,49 Kč |
| 1 500 | 58,85795 Kč | 88 286,93 Kč |
| 2 500 | 56,49604 Kč | 141 240,10 Kč |
| 3 500 | 55,38223 Kč | 193 837,80 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |

