


CDMA15M0D2500DE5 | |
|---|---|
DigiKey Part Number | 3579-CDMA15M0D2500DE5TR-ND - Tape & Reel (TR) 3579-CDMA15M0D2500DE5CT-ND - Cut Tape (CT) 3579-CDMA15M0D2500DE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDMA15M0D2500DE5 |
Description | RES NTWK 2 RES 15M OHM 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60k, 15M Ohm ±0.5% 500mW Power Per Element Voltage Divider 2 Resistor Network/Array ±10ppm/°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 60k, 15M | |
Tolerance | ±0.5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.5% | |
Resistor-Ratio-Drift | ±10ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 500mW | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 112,67500 Kč | 1 126,75 Kč |
| 25 | 98,76600 Kč | 2 469,15 Kč |
| 50 | 90,05200 Kč | 4 502,60 Kč |
| 100 | 82,65230 Kč | 8 265,23 Kč |
| 250 | 74,54624 Kč | 18 636,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,47776 Kč | 34 738,88 Kč |
| 1 000 | 65,17254 Kč | 65 172,54 Kč |
| 1 500 | 62,96222 Kč | 94 443,33 Kč |
| 2 500 | 60,46172 Kč | 151 154,30 Kč |
| 3 500 | 59,58183 Kč | 208 536,40 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |

