
VJ1206Y104KBBAT4X | |
|---|---|
DigiKey Part Number | 720-1086-2-ND - Tape & Reel (TR) 720-1086-1-ND - Cut Tape (CT) 720-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KBBAT4X |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KBBAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.132" L x 0.063" W (3.35mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 18,22600 Kč | 182,26 Kč |
| 50 | 14,38360 Kč | 719,18 Kč |
| 100 | 13,19930 Kč | 1 319,93 Kč |
| 500 | 11,19698 Kč | 5 598,49 Kč |
| 1 000 | 10,57753 Kč | 10 577,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,92340 Kč | 24 808,50 Kč |
| 5 000 | 9,52898 Kč | 47 644,90 Kč |
| 7 500 | 9,33137 Kč | 69 985,27 Kč |
| 12 500 | 9,11231 Kč | 113 903,88 Kč |
| 17 500 | 8,98425 Kč | 157 224,38 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

