
VJ2225Y473MXFAT4X | |
|---|---|
DigiKey Part Number | 720-2105-2-ND - Tape & Reel (TR) 720-2105-1-ND - Cut Tape (CT) 720-2105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y473MXFAT4X |
Description | CAP CER 0.047UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y473MXFAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 70,25900 Kč | 702,59 Kč |
| 50 | 59,21020 Kč | 2 960,51 Kč |
| 100 | 55,79170 Kč | 5 579,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,00842 Kč | 25 004,21 Kč |
| 1 000 | 48,21687 Kč | 48 216,87 Kč |
| 1 500 | 47,31941 Kč | 70 979,11 Kč |
| 2 500 | 46,32428 Kč | 115 810,70 Kč |
| 3 500 | 45,74240 Kč | 160 098,40 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |

