
VJ2220Y105KBBAT4X | |
|---|---|
DigiKey Part Number | 720-1094-2-ND - Tape & Reel (TR) 720-1094-1-ND - Cut Tape (CT) 720-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y105KBBAT4X |
Description | CAP CER 1UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y105KBBAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.226" L x 0.200" W (5.74mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 65,03100 Kč | 650,31 Kč |
| 50 | 54,61580 Kč | 2 730,79 Kč |
| 100 | 51,39260 Kč | 5 139,26 Kč |
| 500 | 45,93984 Kč | 22 969,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,25119 Kč | 44 251,19 Kč |
| 2 000 | 42,86049 Kč | 85 720,98 Kč |
| 3 000 | 42,16363 Kč | 126 490,89 Kč |
| 5 000 | 41,39117 Kč | 206 955,85 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |

