
WSLP1206R0500FEA | |
|---|---|
DigiKey Part Number | WSLP-.05TR-ND - Tape & Reel (TR) WSLP-.05CT-ND - Cut Tape (CT) WSLP-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0500FEA |
Description | RES 0.05 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP1206R0500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 25 | 8,91160 Kč | 222,79 Kč |
| 50 | 7,94140 Kč | 397,07 Kč |
| 100 | 7,11620 Kč | 711,62 Kč |
| 250 | 6,21288 Kč | 1 553,22 Kč |
| 500 | 5,64720 Kč | 2 823,60 Kč |
| 1 000 | 5,16656 Kč | 5 166,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,49909 Kč | 17 996,36 Kč |
| 8 000 | 4,19837 Kč | 33 586,96 Kč |
| 12 000 | 4,04397 Kč | 48 527,64 Kč |
| 20 000 | 3,86928 Kč | 77 385,60 Kč |
| 28 000 | 3,76521 Kč | 105 425,88 Kč |
| 40 000 | 3,66357 Kč | 146 542,80 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

