
WSLP1206R0150FEA | |
|---|---|
DigiKey Part Number | WSLP-.015TR-ND - Tape & Reel (TR) WSLP-.015CT-ND - Cut Tape (CT) WSLP-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0150FEA |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP1206R0150FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 11,28300 Kč | 112,83 Kč |
| 25 | 9,62400 Kč | 240,60 Kč |
| 50 | 8,58840 Kč | 429,42 Kč |
| 100 | 7,70220 Kč | 770,22 Kč |
| 250 | 6,73012 Kč | 1 682,53 Kč |
| 500 | 6,12218 Kč | 3 061,09 Kč |
| 1 000 | 5,60562 Kč | 5 605,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,88928 Kč | 19 557,12 Kč |
| 8 000 | 4,56609 Kč | 36 528,72 Kč |
| 12 000 | 4,40012 Kč | 52 801,44 Kč |
| 20 000 | 4,21241 Kč | 84 248,20 Kč |
| 28 000 | 4,10054 Kč | 114 815,12 Kč |
| 40 000 | 3,99128 Kč | 159 651,20 Kč |
| 48 000 | 3,93889 Kč | 189 066,72 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |


