



MMB0207MC1005FB200 | |
|---|---|
DigiKey Part Number | MMB-10MCTR-ND - Tape & Reel (TR) MMB-10MCCT-ND - Cut Tape (CT) MMB-10MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB0207MC1005FB200 |
Description | RES SMD 10M OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB0207MC1005FB200 Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,90500 Kč | 89,05 Kč |
| 25 | 7,58320 Kč | 189,58 Kč |
| 50 | 6,74880 Kč | 337,44 Kč |
| 100 | 6,03980 Kč | 603,98 Kč |
| 250 | 5,26060 Kč | 1 315,15 Kč |
| 500 | 4,77298 Kč | 2 386,49 Kč |
| 1 000 | 4,35880 Kč | 4 358,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,00666 Kč | 8 013,32 Kč |
| 4 000 | 3,70748 Kč | 14 829,92 Kč |
| 6 000 | 3,55385 Kč | 21 323,10 Kč |
| 10 000 | 3,37999 Kč | 33 799,90 Kč |
| 14 000 | 3,27641 Kč | 45 869,74 Kč |
| 20 000 | 3,17523 Kč | 63 504,60 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

