Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1812Y332KBGAT4X | |
|---|---|
DigiKey Part Number | 720-1613-2-ND - Tape & Reel (TR) 720-1613-1-ND - Cut Tape (CT) 720-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y332KBGAT4X |
Description | CAP CER 3300PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y332KBGAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.183" L x 0.126" W (4.65mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y332JBFAT4X | Vishay Vitramon | 0 | VJ1812Y332JBFAT4X-ND | 25,91296 Kč | Upgrade |
| VJ1812Y332JBGAT4X | Vishay Vitramon | 0 | VJ1812Y332JBGAT4X-ND | 21,47887 Kč | Upgrade |
| VJ1812Y332JBRAT4X | Vishay Vitramon | 0 | VJ1812Y332JBRAT4X-ND | 21,40192 Kč | Upgrade |
| VJ1812Y332KBFAT4X | Vishay Vitramon | 0 | VJ1812Y332KBFAT4X-ND | 21,02600 Kč | Upgrade |
| VJ1812Y332KBRAT4X | Vishay Vitramon | 0 | VJ1812Y332KBRAT4X-ND | 17,38504 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 30,65800 Kč | 306,58 Kč |
| 50 | 24,85980 Kč | 1 242,99 Kč |
| 100 | 23,06410 Kč | 2 306,41 Kč |
| 500 | 20,03004 Kč | 10 015,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,09092 Kč | 19 090,92 Kč |
| 2 000 | 18,31770 Kč | 36 635,40 Kč |
| 3 000 | 17,93031 Kč | 53 790,93 Kč |
| 5 000 | 17,50081 Kč | 87 504,05 Kč |
| 7 000 | 17,24970 Kč | 120 747,90 Kč |
| 10 000 | 17,00814 Kč | 170 081,40 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |



