Upgrade
Upgrade
Upgrade
Upgrade

VJ1812Y332KBRAT4X | |
|---|---|
DigiKey Part Number | VJ1812Y332KBRAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1812Y332KBRAT4X |
Description | CAP CER 3300PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y332KBRAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.183" L x 0.126" W (4.65mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y332JBFAT4X | Vishay Vitramon | 0 | VJ1812Y332JBFAT4X-ND | 25,91296 Kč | Upgrade |
| VJ1812Y332JBRAT4X | Vishay Vitramon | 0 | VJ1812Y332JBRAT4X-ND | 21,40192 Kč | Upgrade |
| VJ1812Y332KBFAT4X | Vishay Vitramon | 0 | VJ1812Y332KBFAT4X-ND | 21,02600 Kč | Upgrade |
| C1812X332KGRACTU | KEMET | 1 623 | 399-C1812X332KGRACTUCT-ND | 56,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,38504 Kč | 34 770,08 Kč |
| Unit Price without VAT: | 17,38504 Kč |
|---|---|
| Unit Price with VAT: | 21,03590 Kč |



