


VOA300-DEFG-X017T | |
|---|---|
DigiKey Part Number | 751-VOA300-DEFG-X017TTR-ND - Tape & Reel (TR) 751-VOA300-DEFG-X017TCT-ND - Cut Tape (CT) 751-VOA300-DEFG-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOA300-DEFG-X017T |
Description | OPTOISO 5.3KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer Vishay Semiconductor Opto Division | Current - DC Forward (If) (Max) 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q102 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 800ns, 800ns | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Photovoltaic, Linearized | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 76,28600 Kč | 762,86 Kč |
| 100 | 60,64220 Kč | 6 064,22 Kč |
| 500 | 53,79562 Kč | 26 897,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,56899 Kč | 51 568,99 Kč |
| 2 000 | 49,68526 Kč | 99 370,52 Kč |
| 3 000 | 48,72173 Kč | 146 165,19 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |

