
VJ2225Y473KXFAT4X | |
|---|---|
DigiKey Part Number | 720-2104-2-ND - Tape & Reel (TR) 720-2104-1-ND - Cut Tape (CT) 720-2104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y473KXFAT4X |
Description | CAP CER 0.047UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y473KXFAT4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 82,98400 Kč | 829,84 Kč |
| 50 | 70,45240 Kč | 3 522,62 Kč |
| 100 | 66,57630 Kč | 6 657,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,01186 Kč | 30 005,93 Kč |
| 1 000 | 57,97842 Kč | 57 978,42 Kč |
| 1 500 | 56,95987 Kč | 85 439,81 Kč |
| 2 500 | 55,83024 Kč | 139 575,60 Kč |
| 3 500 | 55,16967 Kč | 193 093,85 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |

