LA75 Series Connectors
Molex's connectors offer simplified cable assembly and retention as well as a high-temperature option
Molex's LA75 FFC/FPC 0.30 mm pitch connector enables easy assembly, secures cable retention, and withstands high temperatures up to +125°C, making it suitable for harsh environment applications. In addition, a dual-contact design and terminal lock versions provide superior cable retention preventing solder ingress, and an actuator-hold feature is available to ease assembly.
Ideal for tight-packaging applications, the ultra-compact LA75 FPC connectors offer simplified cable assembly and retention as well as a high-temperature option to meet the needs of mobile and car electronics makers. The actuator design keeps it in the open position during shipping and assembly. This improves assembly efficiency, as operators do not need to open or hold it when inserting the cable. The material option can withstand temperatures up to +125°C to meet automotive requirements, and a dual-contact allows cable to be inserted from the top or bottom direction for design and application flexibility.
- Housing: LCP, black
- Actuator: polyamide, gray
- Contact: copper alloy
- Plating: gold
- Contact area: gold
- Solder tail area: gold
- Underplating: tin
- Operating temperature:
- 504754-**00 and -**20: -40°C to +105°C
- 504754-**40 and -**60: -40°C to +125°C
- Voltage (max.): 50 V
- Current (max.): 0.2 A
- Contact resistance: 100 mΩ max.
- Dielectric withstanding voltage: 250 VAC
- Insulation resistance: 50 MΩ min.
- Durability (min.): 25 cycles
- Automotive:
- Audio, navigation, infotainment
- Comfort
- Heads-up displays (HUD)
- Infotainment systems
- Instrument panels
- Lighting
- Side-view cameras
- Connected home appliances:
- Cut-the-cord-devices
- Gaming
- Smart TVs
- Streaming media
- Wireless and multi-room audio
- MedTech:
- Hearing aids
- Illumination
- In-room/patient monitoring equipment
- Medical equipment
- Patient monitors
- Surgical equipment
- Therapeutic devices
- Industrial automation:
- Factory automation equipment
- Consumer:
- Digital cameras
- Flat panel displays
- Gaming machines
- Home entertainment systems
- Home security systems
- POS terminals
- Pachinko machines
- Printers
- Smartwatches
- VR/AR headsets
- Wireless earphones
- Data/computing:
- Copiers
- Optical disk drive
- Tablet and notebook PCs
- Mobile devices:
- GPS
- POS terminals
- Portable audio devices
- Smartphones
- Tablets
LA75 Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5047543920 | CONN FPC 39POS 0.3MM R/A | 0 - Immediate | $35.70 | View Details |
![]() | ![]() | 5047540720 | CONN FPC 7POS 0.3MM R/A | 0 - Immediate | $13.65 | View Details |
![]() | ![]() | 5047540700 | CONN FPC 7POS 0.3MM R/A | 40982 - Immediate | $13.86 | View Details |
![]() | ![]() | 5047540900 | CONN FPC 9POS 0.3MM R/A | 22 - Immediate | $15.54 | View Details |
![]() | ![]() | 5047540920 | CONN FPC 9POS 0.3MM R/A | 3475 - Immediate | $15.54 | View Details |
![]() | ![]() | 5047541100 | CONN FPC 11POS 0.3MM R/A | 0 - Immediate | $16.17 | View Details |
![]() | ![]() | 5047541120 | CONN FPC 11POS 0.3MM R/A | 1035 - Immediate | $16.17 | View Details |
![]() | ![]() | 5047541520 | CONN FPC 15POS 0.3MM R/A | 0 - Immediate | $17.43 | View Details |
![]() | ![]() | 5047541500 | CONN FPC 15POS 0.3MM R/A | 0 - Immediate | $17.43 | View Details |
![]() | ![]() | 5047542120 | CONN FPC 21POS 0.3MM R/A | 3870 - Immediate | $23.73 | View Details |
![]() | ![]() | 5047542100 | CONN FPC 21POS 0.3MM R/A | 38 - Immediate | $23.73 | View Details |
![]() | ![]() | 5047542500 | CONN FPC 25POS 0.3MM R/A | 1457 - Immediate | $25.83 | View Details |
![]() | ![]() | 5047542520 | CONN FPC 25POS 0.3MM R/A | 3757 - Immediate | $25.83 | View Details |
![]() | ![]() | 5047543100 | CONN FPC 31POS 0.3MM R/A | 0 - Immediate | $28.98 | View Details |
![]() | ![]() | 5047543120 | CONN FPC 31POS 0.3MM R/A | 4373 - Immediate | $28.98 | View Details |
![]() | ![]() | 5047543320 | CONN FPC 33POS 0.3MM R/A | 3977 - Immediate | $30.66 | View Details |
![]() | ![]() | 5047543300 | CONN FPC 33POS 0.3MM R/A | 150 - Immediate | $30.66 | View Details |
![]() | ![]() | 5047543520 | CONN FPC 35POS 0.3MM R/A | 2408 - Immediate | $32.34 | View Details |
![]() | ![]() | 5047543500 | CONN FPC 35POS 0.3MM R/A | 4705 - Immediate | $32.34 | View Details |
![]() | ![]() | 5047543720 | CONN FPC 37POS 0.3MM R/A | 5000 - Immediate | $34.02 | View Details |