15 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5047541520

DigiKey Part Number
900-5047541520TR-ND - Tape & Reel (TR)
900-5047541520CT-ND - Cut Tape (CT)
900-5047541520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5047541520
Description
CONN FPC 15POS 0.3MM R/A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5047541520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
15
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Gray
Height Above Board
0.030" (0.75mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 00010,66116 Kč426 446,40 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,80400 Kč148,04 Kč
2513,87560 Kč346,89 Kč
5013,21620 Kč660,81 Kč
10012,58200 Kč1 258,20 Kč
25011,79416 Kč2 948,54 Kč
50011,23058 Kč5 615,29 Kč
1 00010,69407 Kč10 694,07 Kč
Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,28100 Kč172,81 Kč
10014,40880 Kč1 440,88 Kč
1 00011,52706 Kč11 527,06 Kč
2 50010,44634 Kč26 115,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč