
20527-015E-01 | |
|---|---|
DigiKey Part Number | 5378-20527-015E-01TR-ND - Tape & Reel (TR) 5378-20527-015E-01CT-ND - Cut Tape (CT) 5378-20527-015E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20527-015E-01 |
Description | CONN FFC 15POS 0.3MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A per Contact |
Termination Solder | Contact Finish Thickness 4.00µin (0.10µm) |
FFC, FCB Thickness 0.20mm | Housing Color Beige |
Height Above Board 0.035" (0.88mm) | Actuator Color Beige |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 9,09640 Kč | 227,41 Kč |
| 50 | 8,66380 Kč | 433,19 Kč |
| 100 | 8,24800 Kč | 824,80 Kč |
| 250 | 7,73064 Kč | 1 932,66 Kč |
| 500 | 7,36106 Kč | 3 680,53 Kč |
| 1 000 | 7,00955 Kč | 7 009,55 Kč |
| 2 500 | 6,57053 Kč | 16 426,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,25690 Kč | 31 284,50 Kč |
| 10 000 | 5,95837 Kč | 59 583,70 Kč |
| 15 000 | 5,79045 Kč | 86 856,75 Kč |
| 25 000 | 5,58563 Kč | 139 640,75 Kč |
| 35 000 | 5,45473 Kč | 190 915,55 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



