
20599-015E-01 | |
|---|---|
DigiKey Part Number | 5378-20599-015E-01TR-ND - Tape & Reel (TR) 5378-20599-015E-01CT-ND - Cut Tape (CT) 5378-20599-015E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20599-015E-01 |
Description | MINIFLEX 3-BFN LK 15P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.20mm | Housing Color Beige |
Height Above Board 0.035" (0.88mm) | Actuator Color Beige |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,18840 Kč | 254,71 Kč |
| 50 | 9,69680 Kč | 484,84 Kč |
| 100 | 9,23490 Kč | 923,49 Kč |
| 250 | 8,65536 Kč | 2 163,84 Kč |
| 500 | 8,24214 Kč | 4 121,07 Kč |
| 1 000 | 7,84821 Kč | 7 848,21 Kč |
| 2 500 | 7,35669 Kč | 18 391,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,00560 Kč | 35 028,00 Kč |
| 10 000 | 6,67136 Kč | 66 713,60 Kč |
| 15 000 | 6,48337 Kč | 97 250,55 Kč |
| 25 000 | 6,25408 Kč | 156 352,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


