11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5047541100

DigiKey Part Number
900-5047541100TR-ND - Tape & Reel (TR)
900-5047541100CT-ND - Cut Tape (CT)
900-5047541100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5047541100
Description
CONN FPC 11POS 0.3MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5047541100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
11
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.030" (0.75mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.3A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
Gray
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 104 820 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 00014,67734 Kč587 093,60 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,73300 Kč137,33 Kč
2512,87600 Kč321,90 Kč
5012,26280 Kč613,14 Kč
10011,67700 Kč1 167,70 Kč
25010,94416 Kč2 736,04 Kč
50010,42130 Kč5 210,65 Kč
1 0009,92365 Kč9 923,65 Kč
Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,53300 Kč175,33 Kč
10014,60830 Kč1 460,83 Kč
1 00011,68686 Kč11 686,86 Kč
2 50010,59114 Kč26 477,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč

Other Suppliers on DigiKey

104 820In Stock
Ships from WEC