
Category | Number of Conductors 11 |
Manufacturer Molex | Pitch 0.012" (0.30mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.079" (2.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,97644 Kč | 47 976,44 Kč |
| Unit Price without VAT: | 47,97644 Kč |
|---|---|
| Unit Price with VAT: | 58,05149 Kč |


