11 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150310211

DigiKey Part Number
900-0150310211-ND
Manufacturer
Manufacturer Product Number
0150310211
Description
CABLE FFC/FPC 11POS 0.3MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150310211 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
11
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.079" (2.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,31800 Kč273,18 Kč
2525,60920 Kč640,23 Kč
5024,38280 Kč1 219,14 Kč
10023,21750 Kč2 321,75 Kč
25021,76148 Kč5 440,37 Kč
50020,72250 Kč10 361,25 Kč
1 00019,73350 Kč19 733,50 Kč
3 00018,26203 Kč54 786,09 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč