
0150310207 | |
|---|---|
DigiKey Part Number | 900-0150310207-ND |
Manufacturer | |
Manufacturer Product Number | 0150310207 |
Description | CABLE FFC/FPC 7POS 0.3MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150310207 Models |
Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.012" (0.30mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.079" (2.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 25 | 20,32600 Kč | 508,15 Kč |
| 50 | 19,35180 Kč | 967,59 Kč |
| 100 | 18,42780 Kč | 1 842,78 Kč |
| 250 | 17,27296 Kč | 4 318,24 Kč |
| 500 | 16,44774 Kč | 8 223,87 Kč |
| 1 000 | 15,66241 Kč | 15 662,41 Kč |
| 3 000 | 14,49443 Kč | 43 483,29 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |




