
5047540920 | |
|---|---|
DigiKey Part Number | 900-5047540920TR-ND - Tape & Reel (TR) 900-5047540920CT-ND - Cut Tape (CT) 900-5047540920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047540920 |
Description | CONN FPC 9POS 0.3MM R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047540920 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 9 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.030" (0.75mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Gray | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 7,83578 Kč | 313 431,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 25 | 12,40560 Kč | 310,14 Kč |
| 50 | 11,80920 Kč | 590,46 Kč |
| 100 | 11,24440 Kč | 1 124,44 Kč |
| 250 | 10,53848 Kč | 2 634,62 Kč |
| 500 | 10,03536 Kč | 5 017,68 Kč |
| 1 000 | 9,55598 Kč | 9 555,98 Kč |
| 2 500 | 8,95758 Kč | 22 393,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 100 | 12,74160 Kč | 1 274,16 Kč |
| 1 000 | 10,19348 Kč | 10 193,48 Kč |
| 2 500 | 9,23778 Kč | 23 094,45 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

