
WP66DK-P008VA1-R15000 | |
|---|---|
DigiKey Part Number | 670-WP66DK-P008VA1-R15000TR-ND - Tape & Reel (TR) 670-WP66DK-P008VA1-R15000CT-ND - Cut Tape (CT) 670-WP66DK-P008VA1-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP66DK-P008VA1-R15000 |
Description | CONN PLUG 8 POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 8 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 13,90080 Kč | 347,52 Kč |
| 50 | 13,23300 Kč | 661,65 Kč |
| 100 | 12,59880 Kč | 1 259,88 Kč |
| 250 | 11,80844 Kč | 2 952,11 Kč |
| 500 | 11,24442 Kč | 5 622,21 Kč |
| 1 000 | 10,70751 Kč | 10 707,51 Kč |
| 2 500 | 10,03713 Kč | 25 092,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 8,84580 Kč | 132 687,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











