Parametric Equivalent




EVP-AWCD2A | |
|---|---|
DigiKey Part Number | P19744TR-ND - Tape & Reel (TR) P19744CT-ND - Cut Tape (CT) P19744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AWCD2A |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 3.00mm x 2.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Not For New Designs | Operating Force 240gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.13mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-AWCD4A | Panasonic Industry | 88 531 | P123439CT-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 25 | 9,24760 Kč | 231,19 Kč |
| 100 | 8,26270 Kč | 826,27 Kč |
| 250 | 7,65420 Kč | 1 913,55 Kč |
| 500 | 7,22542 Kč | 3 612,71 Kč |
| 1 000 | 6,82834 Kč | 6 828,34 Kč |
| 2 500 | 6,35601 Kč | 15 890,03 Kč |
| 5 000 | 6,03911 Kč | 30 195,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,81355 Kč | 58 135,50 Kč |
| 20 000 | 5,56135 Kč | 111 227,00 Kč |
| 30 000 | 5,42838 Kč | 162 851,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











