
SCTA1A0100 | |
|---|---|
DigiKey Part Number | 4809-SCTA1A0100TR-ND - Tape & Reel (TR) 4809-SCTA1A0100CT-ND - Cut Tape (CT) 4809-SCTA1A0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCTA1A0100 |
Description | SPRING CONTACT SMT 1.4MM X 1.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | - | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.047" (1.20mm) | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | - | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | 500 | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -30°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,33240 Kč | 183,31 Kč |
| 50 | 6,97980 Kč | 348,99 Kč |
| 100 | 6,64590 Kč | 664,59 Kč |
| 250 | 6,22800 Kč | 1 557,00 Kč |
| 500 | 5,93068 Kč | 2 965,34 Kč |
| 1 000 | 5,64720 Kč | 5 647,20 Kč |
| 2 500 | 5,29343 Kč | 13 233,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,66486 Kč | 69 972,90 Kč |
| 30 000 | 4,44237 Kč | 133 271,10 Kč |
| 45 000 | 4,31723 Kč | 194 275,35 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











