
2290872028 | |
|---|---|
DigiKey Part Number | 900-2290872028-ND |
Manufacturer | |
Manufacturer Product Number | 2290872028 |
Description | 1.80 PICO EZMATE 2 CKT R-S 22AW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.071" (1.80mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,25600 Kč | 432,56 Kč |
| 34 | 39,68000 Kč | 1 349,12 Kč |
| 68 | 37,78103 Kč | 2 569,11 Kč |
| 102 | 36,71559 Kč | 3 744,99 Kč |
| 272 | 34,25915 Kč | 9 318,49 Kč |
| 510 | 32,77253 Kč | 16 713,99 Kč |
| 1 020 | 31,20900 Kč | 31 833,18 Kč |
| 2 516 | 29,28395 Kč | 73 678,42 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |


