
APG015SURKKC-TT | |
|---|---|
DigiKey Part Number | 754-APG015SURKKC-TTTR-ND - Tape & Reel (TR) 754-APG015SURKKC-TTCT-ND - Cut Tape (CT) 754-APG015SURKKC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG015SURKKC-TT |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2.4V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.45mm x 0.25mm | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.45mm L x 0.25mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,59860 Kč | 459,86 Kč |
| 500 | 3,76788 Kč | 1 883,94 Kč |
| 1 000 | 3,49470 Kč | 3 494,70 Kč |
| 2 000 | 3,26204 Kč | 6 524,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,06445 Kč | 12 257,80 Kč |
| 8 000 | 2,89678 Kč | 23 174,24 Kč |
| 12 000 | 2,81081 Kč | 33 729,72 Kč |
| 20 000 | 2,71372 Kč | 54 274,40 Kč |
| 28 000 | 2,65598 Kč | 74 367,44 Kč |
| 40 000 | 2,59965 Kč | 103 986,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






