Yellow 585nm LED Indication - Discrete 2.01V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG015SYKKC-TT

DigiKey Part Number
754-APG015SYKKC-TTTR-ND - Tape & Reel (TR)
754-APG015SYKKC-TTCT-ND - Cut Tape (CT)
754-APG015SYKKC-TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG015SYKKC-TT
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 2.01V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.45mm x 0.25mm
Voltage - Forward (Vf) (Typ)
2.01V
Current - Test
10mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
597nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
0.45mm L x 0.25mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,42500 Kč64,25 Kč
1004,59860 Kč459,86 Kč
5003,76788 Kč1 883,94 Kč
1 0003,49470 Kč3 494,70 Kč
2 0003,26204 Kč6 524,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,06445 Kč12 257,80 Kč
8 0002,89678 Kč23 174,24 Kč
12 0002,81081 Kč33 729,72 Kč
20 0002,71372 Kč54 274,40 Kč
28 0002,65598 Kč74 367,44 Kč
40 0002,59965 Kč103 986,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč